dsPIC33EP512GM304-I/PT, Digital Signal Processors & Controllers - DSP, DSC 512KB 16KB RAM 12 MC 8/8 IC/OC2QEI4OpAmp
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 080 руб.
от 25 шт. —
1 800 руб.
от 100 шт. —
1 520 руб.
Добавить в корзину 1 шт.
на сумму 2 080 руб.
Альтернативные предложения1
Описание
The dsPIC33EPxxxGM3xx/6xx/7xx family of Digital Signal Controllers from Microchip is a comprehensive range of 16-bit DSPs based upon the dsPIC33E core, offering up to 70MIPS performance.
Технические параметры
ADC Channels | 18 |
ADC Resolution | 10 bit, 12bit |
ADCs | 18-ch x 10-bit, 18-ch x 12-bit |
Data Bus Width | 16bit |
Instruction Set Architecture | Harvard |
Maximum Frequency | 60MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 2 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 1 |
Number of PCI Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 3 |
Number of Timers | 1 |
Number of UART Channels | 4 |
Number of USART Channels | 0 |
Package Type | TQFP |
Pin Count | 44 |
Program Memory Size | 512 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(12x16 bit) |
PWM Channels | 12 |
PWM Resolution | 16bit |
RAM Size | 48 kB |
Timer Resolution | 16 bit, 32bit |
Timers | 4x32 bit, 9x16 bit |
Typical Operating Supply Voltage | 3 to 3.6 V |
USB Channels | 1 |
Width | 10mm |
ADC Resolution - (bit) | 10/12 |
Automotive | No |
CAN | 0 |
Core Architecture | dsPIC |
Data Bus Width - (bit) | 16 |
Ethernet | 0 |
I2C | 2 |
I2S | 0 |
Interface Type | I2C/SPI/UART |
Maximum Clock Rate - (MHz) | 70 |
Maximum CPU Frequency - (MHz) | 70 |
Maximum Operating Supply Voltage - (V) | 3.6 |
Military | No |
Minimum Operating Supply Voltage - (V) | 3 |
No. of Timers | 13 |
Number of ADCs | Dual |
Number of I/Os | 35 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tray |
Programmability | Yes |
PWM | 1 |
SPI | 3 |
Standard Package Name | QFP |
Supplier Package | TQFP |
UART | 4 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
Вес, г | 0.454 |
Техническая документация
Datasheet
pdf, 4369 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем