dsPIC33EP32MC503-E/M5, Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 32KB Flash, 4KB RAM, 70 MHz, 36 pin,MCPWM,OpAmps,Compa

dsPIC33EP32MC503-E/M5, Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 32KB Flash, 4KB RAM, 70 MHz, 36 pin,MCPWM,OpAmps,Compa
Изображения служат только для ознакомления,
см. техническую документацию
840 руб.
от 25 шт.680 руб.
от 73 шт.618 руб.
Добавить в корзину 1 шт. на сумму 840 руб.
Номенклатурный номер: 8004942019
Артикул: dsPIC33EP32MC503-E/M5

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
Automotive 16-Bit Microcontrollers
Microchip Technology Automotive 16-Bit Microcontrollers include dsPIC33 Digital Signal Controllers (DSCs) and PIC24 MCUs. These devices are designed for extreme operating conditions, providing real-time response and high reliability, even in extreme temperatures, as well as features for functional safety to meet automotive design challenges. Supported by Microchip's complete ecosystem of easy-to-use software and hardware tools, these solutions provide designers with the right building blocks to quickly, easily and cost-effectively develop embedded systems, and enable first-time safety compliance.

Технические параметры

Brand: Microchip Technology
Core: dsPIC33E
Data Bus Width: 16 bit
Data RAM Size: 4 kB
Factory Pack Quantity: Factory Pack Quantity: 73
Instruction Type: Fixed/Floating Point
Interface Type: I2C, SPI, UART
Manufacturer: Microchip
Maximum Clock Frequency: 60 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of I/Os: 25 I/O
Number of Timers/Counters: 5 Timer
Operating Supply Voltage: 3 V to 3.6 V
Package / Case: UQFN-36
Packaging: Tube
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSCs
Program Memory Size: 32 kB
Program Memory Type: Flash
Qualification: AEC-Q100
Series: dsPIC33EP32MC503
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Tradename: dsPIC
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 4802 КБ