MA320018, Daughter Cards & OEM Boards PIC32MZ EF Audio Dev Kit, 144pin-PIM

MA320018, Daughter Cards & OEM Boards PIC32MZ EF Audio Dev Kit, 144pin-PIM
Изображения служат только для ознакомления,
см. техническую документацию
11 070 руб.
Добавить в корзину 1 шт. на сумму 11 070 руб.
Номенклатурный номер: 8004942160
Артикул: MA320018

Описание

Embedded Solutions\Engineering Tools\Embedded Tools & Accessories\Daughter Cards & OEM Boards
Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

Технические параметры

Brand: Microchip Technology
Core: PIC32MZ
Data Bus Width: 32 bit
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: PIC32 Bluetooth Audio Development Kit
Interface Type: CAN, CODEC, I2C, SPI, USB
Manufacturer: Microchip
Operating Supply Voltage: 2.2 V to 3.6 V
Product Category: Daughter Cards & OEM Boards
Product Type: Daughter Cards & OEM Boards
Product: Plug-In Modules
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: PIC32MZ2048EFH144
Вес, г 50.59

Техническая документация

Datasheet MA320018
pdf, 143 КБ