MA320207, Daughter Cards & OEM Boards ATSAME54 Motor Control PIM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 190 руб.
Добавить в корзину 1 шт.
на сумму 11 190 руб.
Описание
Embedded Solutions\Engineering Tools\Embedded Tools & Accessories\Daughter Cards & OEM Boards
Engineering Development ToolsMicrochip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.
Технические параметры
Brand: | Microchip Technology |
Core: | ARM Cortex M4 |
Data Bus Width: | 32 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | DM30023-3, DM330021-2 |
Manufacturer: | Microchip |
Product Category: | Daughter Cards & OEM Boards |
Product Type: | Daughter Cards & OEM Boards |
Product: | Plug-In Modules |
Subcategory: | Embedded Solutions |
Tool Is For Evaluation Of: | ATSAME54 |
Featured Device | ATSAME54 |
Kit Classification | Shield |
Kit Name | SAM E54 Motor Control Plug-In Module |
Техническая документация
Datasheet MA320207
pdf, 473 КБ
Datasheet MA320207
pdf, 467 КБ