MCP6051-E/SN, Precision Amplifiers Sngl 1.8V 300kHz Op Amp E temp
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
300 руб.
от 25 шт. —
230 руб.
от 100 шт. —
202 руб.
Добавить в корзину 1 шт.
на сумму 300 руб.
Описание
Semiconductors\Amplifier ICs\Precision Amplifiers
MCP60xx Low Power High Precision Op Amps Microchip Technology MCP605x, MCP606x, and MCP607x Low Power High Precision Op Amps deliver low input offset voltage (±150 µV, maximum) and rail-to-rail input and output operation. These Microchip Technology devices meet the market demand for low power, low offset-voltage operational amplifiers and are ideally suited for applications requiring low power consumption, low-voltage operation, and high precision. The MCP605x, MCP606x, and MCP607x Op Amps have a Gain Bandwidth Product (GBWP) of 385KHz to 1.2MHz. These devices are available in single, dual, and quad configurations.
Технические параметры
Amplifier Type: | High Precision Amplifier |
Brand: | Microchip Technology |
CMRR - Common Mode Rejection Ratio: | 72 dB |
en - Input Voltage Noise Density: | 34 nV/sqrt Hz |
Factory Pack Quantity: | 100 |
GBP - Gain Bandwidth Product: | 385 kHz |
Ib - Input Bias Current: | 100 pA |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 30 uA |
Operating Supply Voltage: | 1.8 V to 6 V |
Output Current per Channel: | 26 mA |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 70 dB |
Qualification: | AEC-Q100 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 150 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 1.8 V |
Technology: | CMOS |
Voltage Gain dB: | 115 dB |
Vos - Input Offset Voltage: | 150 uV |
Current - Input Bias(Ib) | 1pA |
Gain Bandwidth Product(GBP) | 385kHz |
Number of Circuits | Single |
Operating Temperature | -40℃~+125℃ |
Output Type | - |
Rail to Rail | - |
Вес, г | 0.19 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем