MCP6C04T-100E/CHY, Current Sense Amplifiers Zero-Drift, High-Side Current Sense Amplifier
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
490 руб.
от 25 шт. —
390 руб.
от 100 шт. —
353 руб.
Добавить в корзину 1 шт.
на сумму 490 руб.
Описание
Semiconductors\Amplifier ICs\Current Sense Amplifiers
DatacomMicrochip Technology Datacom is a comprehensive product portfolio for Data Center infrastructure that includes value-added data center solutions. These solutions include Power Management, Mixed-Signal, Security, Signal Integrity, Timing, FPGAs, MPUs, Co-Processors, and Management software. Microchip Technology is ready to help design, deploy, and manage any type of data center infrastructure equipment with solutions that support very high densities, low latency, flexibility, compatibility, and scalability.
Технические параметры
Brand: | Microchip Technology |
CMRR - Common Mode Rejection Ratio: | 150 dB |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Gain Error: | 0.2% |
GBP - Gain Bandwidth Product: | 500 kHz |
Ib - Input Bias Current: | 175 uA |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 500 uA |
Package / Case: | SOT-23-6 |
Packaging: | Reel, Cut Tape |
Product Category: | Current Sense Amplifiers |
Product Type: | Current Sense Amplifiers |
Series: | MCP6C04 |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2 V |
Vcm - Common Mode Voltage: | 2.8 V to 54 V |
Vos - Input Offset Voltage: | 3.8 uV |
Input Voltage Range | 2 → 5.5 V |
Maximum Input Voltage | 5.5 V |
Maximum Operating Frequency | 6000 MHz |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Offset Voltage | 24µV |
Output Type | Swing |
Package Type | SOT-23 |
Pin Count | 6 |
Power Supply Type | Dual, Single |
Typical Gain Bandwidth Product | 500kHz |
Typical Input Voltage Noise Density | 44nV/√Hz |
Typical Single Supply Voltage | 2 → 5.5 V |
Typical Voltage Gain | 100 V/V |
Width | 1.6mm |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 2413 КБ
Datasheet MCP6C04T-020E/CHY
pdf, 2398 КБ
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем