MGC3030-I/SS, Proximity Sensors 3D Gesture Controller
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 260 руб.
Добавить в корзину 1 шт.
на сумму 1 260 руб.
Описание
Sensors\Proximity Sensors
Touch & Gesture ProductsMicrochip Technology Touch and Gesture Products can be used to upgrade products to include a modern user interface. Add value and advanced features to applications by replacing mechanical push buttons with a touch- or gesture-controlled interface. Increase customer appeal and improve product performance and reliability. Microchip offers solutions, from single buttons, touchpads, and touch screens to proximity detection, and 3D gesture control. These devices are ideal for a huge assortment of consumer, industrial, and automotive applications.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 47 |
Manufacturer: | Microchip |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Output Configuration: | I2C |
Packaging: | Tube |
Product Category: | Proximity Sensors |
Sensing Method: | Capacitive |
Series: | MGC3030 |
Subcategory: | Sensors |
Applications | Controller |
Base Product Number | MGC3030 -> |
ECCN | EAR99 |
HTSUS | 8542.31.0001 |
Interface | IВІC |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Package | Tube |
Package / Case | 28-SSOP (0.209"", 5.30mm Width) |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 28-SSOP |
Video File | Microchip MGC3030/MGC3130 3D Gesture Controllers | |
Voltage - Supply | 3.3V |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем