PIC16F84-04/P, 8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O 4MHz PDIP18
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 790 руб.
от 25 шт. —
1 670 руб.
Добавить в корзину 1 шт.
на сумму 1 790 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
PIC PICВ® 16F Microcontroller IC 8-Bit 4MHz 1.75KB (1K x 14) FLASH 18-PDIP
Технические параметры
ADC Resolution: | No ADC |
Brand: | Microchip Technology |
Core: | PIC16 |
Data Bus Width: | 8 bit |
Data RAM Size: | 68 B |
Data ROM Size: | 64 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 4 MHz |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Number of I/Os: | 13 I/O |
Number of Timers/Counters: | 1 Timer |
Package / Case: | PDIP-18 |
Packaging: | Tube |
Processor Series: | PIC16 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 1.75 kB |
Program Memory Type: | Flash |
Series: | PIC16(L)F8x |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2 V |
Tradename: | PIC |
Base Product Number | PIC16F84 -> |
Core Processor | PIC |
Core Size | 8-Bit |
ECCN | EAR99 |
EEPROM Size | 64 x 8 |
Errata | http://www.microchip.com/mymicrochip/filehandler.a |
HTSUS | 8542.31.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of I/O | 13 |
Operating Temperature | 0В°C ~ 70В°C (TA) |
Oscillator Type | External |
Package | Tube |
Package / Case | 18-DIP (0.300"", 7.62mm) |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
Peripherals | POR, WDT |
Program Memory Size | 1.75KB (1K x 14) |
Program Memory Type | FLASH |
RAM Size | 68 x 8 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | PICВ® 16F -> |
Speed | 4MHz |
Supplier Device Package | 18-PDIP |
Voltage - Supply (Vcc/Vdd) | 4V ~ 6V |
Automotive | No |
CAN | 0 |
Core Architecture | PIC |
Device Core | PIC |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC16 |
I2C | 0 |
I2S | 0 |
Instruction Set Architecture | RISC |
Lead Shape | Through Hole |
Maximum Clock Rate (MHz) | 4 |
Maximum CPU Frequency (MHz) | 4 |
Maximum Expanded Memory Size | 14KB |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 70 |
Maximum Power Dissipation (mW) | 800 |
Minimum Operating Supply Voltage (V) | 4 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Through Hole |
No. of Timers | 1 |
Number of I/Os | 13 |
Packaging | Tube |
Part Status | NRND |
PCB changed | 18 |
Pin Count | 18 |
PPAP | No |
Programmability | Yes |
SPI | 0 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Supplier Temperature Grade | Commercial |
Typical Operating Supply Voltage (V) | 5 |
UART | 0 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
Data Bus Width | 8bit |
Maximum Frequency | 4MHz |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 0 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of SPI Channels | 0 |
Number of UART Channels | 0 |
Number of USART Channels | 0 |
Package Type | PDIP |
Typical Operating Supply Voltage | 4 → 6 V |
USB Channels | 0 |
Width | 6.86mm |
ADCs | 0 |
Maximum Number of Ethernet Channels | 0 |
Number of ADC Units | 0 |
Number of PWM Units | 0 |
Pulse Width Modulation | 0 |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 982 КБ
Datasheet
pdf, 1805 КБ
Datasheet
pdf, 2243 КБ
Datasheet
pdf, 1680 КБ
Datasheet PIC16F84-04/P
pdf, 2243 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем