Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

PIC16F88-E/P, 8-bit Microcontrollers - MCU 7KB 368 RAM 16 I/O

Фото 1/2 PIC16F88-E/P, 8-bit Microcontrollers - MCU 7KB 368 RAM 16 I/O
Изображения служат только для ознакомления,
см. техническую документацию
1 680 руб.
от 25 шт.1 430 руб.
от 100 шт.1 340 руб.
от 1000 шт.1 232.68 руб.
Добавить в корзину 1 шт. на сумму 1 680 руб.
Номенклатурный номер: 8004946607
Артикул: PIC16F88-E/P

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices.

Технические параметры

ADC Resolution: 10 bit
Brand: Microchip Technology
Core: PIC16
Data Bus Width: 8 bit
Data RAM Size: 368 B
Data ROM Size: 256 B
Data ROM Type: Flash
Factory Pack Quantity: Factory Pack Quantity: 25
Interface Type: SSP, USART
Manufacturer: Microchip
Maximum Clock Frequency: 20 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of ADC Channels: 1 Channel
Number of I/Os: 16 I/O
Number of Timers/Counters: 3 Timer
Package/Case: PDIP-18
Packaging: Tube
Processor Series: PIC16
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 7 kB
Program Memory Type: Flash
Series: PIC16(L)F8x
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4 V
Tradename: PIC
ADCs 7x10 bit
Data Bus Width 8bit
Device Core PIC
Family Name PIC16F
Instruction Set Architecture RISC
Maximum Frequency 20MHz
Maximum Number of Ethernet Channels 0
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Mounting Type Through Hole
Number of ADC Units 1
Number of CAN Channels 0
Number of Ethernet Channels 0
Number of I2C Channels 1
Number of LIN Channels 0
Number of PCI Channels 0
Number of PWM Units 1x10 bit
Number of SPI Channels 1
Number of UART Channels 1
Number of USART Channels 1
Package Type PDIP
Pin Count 18
Program Memory Size 7 kB
Program Memory Type Flash
Pulse Width Modulation 1(CCP)(10 bit)
RAM Size 368 B
Typical Operating Supply Voltage 2 → 5.5 V
USB Channels 0
Width 0.280in
Вес, г 1.27

Техническая документация

Datasheet
pdf, 4041 КБ
Datasheet
pdf, 1680 КБ
PIC16LF88
pdf, 2511 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем