USB3346-CP, USB Interface IC 19Mhz USB 2.0 ULPI PHY

USB3346-CP, USB Interface IC 19Mhz USB 2.0 ULPI PHY
Изображения служат только для ознакомления,
см. техническую документацию
540 руб.
от 25 шт.420 руб.
от 100 шт.382 руб.
Добавить в корзину 1 шт. на сумму 540 руб.
Номенклатурный номер: 8004949743
Артикул: USB3346-CP

Описание

Semiconductors\Interface ICs\USB Interface IC
USB333x & USB334x USB 2.0 Transceivers

Microchip Technology USB333x and USB334x USB 2.0 Transceivers deliver enhanced USB functionality for the portable market with support for the USB-IF Battery Charging 1.2 (BC 1.2) specification. These devices provide an excellent compliment to USB charging ports by enabling portable devices to negotiate up to three times the charging current compared to a standard USB port, resulting in faster battery charging. The USB333x and USB334x Transceivers are offered in small footprint packages and reduce the number of external components through the integration of voltage regulators and other discretes. Additionally, Microchip offers a complementary and confidential USBCheck™ online design review service for customers who select the USB333x or USB334x for their application design-in.

Технические параметры

Brand: Microchip Technology
Data Rate: 480 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 490
Interface Type: UART, USB
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Ports: 1 Port
Operating Supply Current: 40 mA
Operating Supply Voltage: 1.8 V, 3.3 V
Package / Case: QFN-24
Packaging: Tray
Port Type: ULPI
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Transceivers
Series: USB3346
Speed: High Speed(HS)
Standard: USB 2
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Type: Transceiver

Техническая документация

Datasheet
pdf, 1308 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем