MG052S05A150DP, Varistors 4VAC 5.6VDC 0.1J 825pF 8.5V 18V

MG052S05A150DP, Varistors 4VAC 5.6VDC 0.1J 825pF 8.5V 18V
Изображения служат только для ознакомления,
см. техническую документацию
699 шт., срок 7-9 недель
510 руб.
от 10 шт.430 руб.
от 100 шт.329 руб.
от 250 шт.288.95 руб.
Добавить в корзину 1 шт. на сумму 510 руб.
Номенклатурный номер: 8004960207
Артикул: MG052S05A150DP
Бренд: Kyocera AVX

Описание

Circuit Protection\Varistors
TransGuard® Mulitlayer Varistors
KYOCERA AVX TransGuard® Multilayer Varistors provide a wide range of reliable SMT components for bidirectional overvoltage protection with the advantage of EMI/RFI attenuation in the off-state for professional, industrial, and commercial applications. TransGuard MLVs are zinc oxide (ZnO) based ceramic semiconductor devices with non-linear voltage-current characteristics (bi-directional) similar to back-to-back Zener diodes. These KYOCERA AVX MLVs have the added advantage of greater current and energy handling capabilities, very fast turn-on time, and multiple strikes capability, as well as EMI/RFI attenuation in the off-state.

Технические параметры

Brand: KYOCERA AVX
Capacitance: 825 pF
Clamping Voltage: 18 V
Current Rating: 30 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 0508(1220 metric)
Peak Surge Current: 30 A
Product Category: Varistors
Product Type: Varistors
Product: MLV
Series: MG
Subcategory: Varistors
Surge Energy Rating: 100 mJ
Termination Style: SMD/SMT
Tradename: MultiGuard
Type: Multiguard
Varistor Voltage: 8.5 V
Voltage Rating AC: 4 VAC
Voltage Rating DC: 5.6 VDC

Техническая документация

Datasheet
pdf, 673 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.