VCH4AG150R4MATWA, Varistors 11VAC 15VDC 0.47pF 135 V

VCH4AG150R4MATWA, Varistors 11VAC 15VDC 0.47pF 135 V
Изображения служат только для ознакомления,
см. техническую документацию
122018 шт., срок 6-8 недель
96 руб.
от 10 шт.63 руб.
от 100 шт.36 руб.
от 500 шт.25.07 руб.
Добавить в корзину 1 шт. на сумму 96 руб.
Номенклатурный номер: 8004963949
Артикул: VCH4AG150R4MATWA
Бренд: Kyocera AVX

Описание

Circuit Protection\Varistors
TransGuard® Mulitlayer Varistors
KYOCERA AVX TransGuard® Multilayer Varistors provide a wide range of reliable SMT components for bidirectional overvoltage protection with the advantage of EMI/RFI attenuation in the off-state for professional, industrial, and commercial applications. TransGuard MLVs are zinc oxide (ZnO) based ceramic semiconductor devices with non-linear voltage-current characteristics (bi-directional) similar to back-to-back Zener diodes. These KYOCERA AVX MLVs have the added advantage of greater current and energy handling capabilities, very fast turn-on time, and multiple strikes capability, as well as EMI/RFI attenuation in the off-state.

Технические параметры

Brand: KYOCERA AVX
Capacitance: 0.47 pF
Clamping Voltage: 110 V
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 0402(1005 metric)
Product Category: Varistors
Product Type: Varistors
Product: MLV
Qualification: AEC-Q200
Series: VCH_AG
Subcategory: Varistors
Surge Energy Rating: 700 mJ
Termination Style: SMD/SMT
Tolerance: 20%
Tradename: AntennaGuard
Varistor Voltage: 135 V
Voltage Rating AC: 11 VAC
Voltage Rating DC: 15 VDC
Вес, г 0.01

Техническая документация

Datasheet
pdf, 378 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.