LT6108HDCB-2#TRMPBF, Current Sense Amplifiers High Side Current Sense Amplifier with Reference and Comparator
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 730 руб.
от 10 шт. —
1 360 руб.
от 100 шт. —
1 070 руб.
от 250 шт. —
940.37 руб.
Добавить в корзину 1 шт.
на сумму 1 730 руб.
Описание
Semiconductors\Amplifier ICs\Current Sense Amplifiers
Amplifier ICsAnalog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.
Технические параметры
Amplifier Type: | High-Side Current Sense Amplifier |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 125 dB |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Gain Error: | -0.08% |
GBP - Gain Bandwidth Product: | 1 MHz |
Ib - Input Bias Current: | 350 nA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 450 uA |
Output Current per Channel: | 1 mA |
Package / Case: | DFN-8 |
Product Category: | Current Sense Amplifiers |
Product Type: | Current Sense Amplifiers |
Series: | LT6108 |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 60 V |
Supply Voltage - Min: | 2.7 V |
Vcm - Common Mode Voltage: | 2.7 V to 60 V |
Vos - Input Offset Voltage: | 450 uV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Manufacturer Type | General Purpose Comparator |
Maximum Input Bias Current (uA) | 0.3@60V |
Maximum Input Offset Voltage (mV) | 0.35@12V |
Maximum Operating Supply Voltage (V) | 60 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time (ns) | 3000(Typ) |
Maximum Single Supply Voltage (V) | 60 |
Maximum Supply Current (mA) | 0.65@60V |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Output Type | Open Drain |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single |
PPAP | No |
Rail to Rail | No |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Supplier Temperature Grade | Automotive |
Typical CMRR (dB) | 125 |
Typical Output Current (mA) | 1(Min)@12V@-40C to 125C |
Typical PSRR (dB) | 127 |
Typical Response Time (us) | 0.5 |
Typical Response Time Range (us) | 0.5 to 5 |
Вес, г | 0.21 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем