AD8002ARMZ, Op Amp Dual High Speed Amplifier ±6V/12V 8-Pin MSOP Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 510 руб.
Мин. кол-во для заказа 21 шт.
от 50 шт. —
1 370 руб.
Добавить в корзину 21 шт.
на сумму 31 710 руб.
Описание
Current Feedback Amplifier 2 Circuit 8-MSOP
Технические параметры
-3db Bandwidth | 600MHz |
Amplifier Type | Current Feedback |
Base Product Number | AD8002 -> |
Current - Input Bias | 5ВµA |
Current - Output / Channel | 70mA |
Current - Supply | 10mA (x2 Channels) |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 2 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 1200V/Вµs |
Supplier Device Package | 8-MSOP |
Voltage - Input Offset | 2mV |
Voltage - Supply, Single/Dual (В±) | В±3V ~ 6V |
Input Voltage Range | ±3 to±6 V |
Maximum Input Voltage | ±6 V |
Maximum Operating Frequency | 10 MHz |
Maximum Operating Temperature | +85 C |
Minimum Input Voltage | ±3 V |
Minimum Operating Temperature | -40 C |
Number of Channels per Chip | 2 |
Offset Voltage | 9mV |
Output Current | 70 mA |
Output Type | Current |
Package Type | MSOP |
Pin Count | 8 |
Power Supply Type | Dual |
Typical Dual Supply Voltage | ±3 to±6V |
Typical Gain Bandwidth Product | 600MHz |
Typical Input Voltage Noise Density | 2nV/√Hz |
Typical Slew Rate | 1200V/us |
Width | 3.2mm |
Amplifier Type: | Video Amplifier |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 54 dB |
Development Kit: | AD8002ARM-EBZ |
Dual Supply Voltage: | +/-5 V |
en - Input Voltage Noise Density: | 2 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Ib - Input Bias Current: | 6 uA |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-6 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-3 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 5.75 mA |
Operating Supply Voltage: | 6 V to 12 V |
Output Current per Channel: | 70 mA |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 600 mW |
Product Category: | Video Amplifiers |
Product Type: | Video Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 75 dB |
Series: | AD8002 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 1200 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 12 V |
Supply Voltage - Min: | 6 V |
Technology: | Bipolar |
Voltage Gain dB: | 119 dB |
Vos - Input Offset Voltage: | 2 mV |
Вес, г | 0.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем