LTC6101BCS5#TRMPBF, Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 420 руб.
от 10 шт. —
1 120 руб.
от 100 шт. —
872 руб.
от 250 шт. —
770.58 руб.
Добавить в корзину 1 шт.
на сумму 1 420 руб.
Описание
Semiconductors\Amplifier ICs\Current Sense Amplifiers
Amplifiers ADI SLP
Технические параметры
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 140 dB |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
GBP - Gain Bandwidth Product: | 200 kHz |
Ib - Input Bias Current: | 100 nA |
Ios - Input Offset Current: | 15 nA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 375 uA |
Output Current per Channel: | 1 mA |
Package / Case: | SOT-23-5 |
Product Category: | Current Sense Amplifiers |
Product Type: | Current Sense Amplifiers |
Product: | Current Sense Amplifiers |
PSRR - Power Supply Rejection Ratio: | 140 dB |
Series: | LTC6101 |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 60 V |
Supply Voltage - Min: | 4 V |
Vcm - Common Mode Voltage: | 4.1 V to 60 V |
Vos - Input Offset Voltage: | 450 uV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Input Bias Current (uA) | 0.17@60V |
Maximum Input Offset Voltage (mV) | 0.45@60V |
Maximum Operating Supply Voltage (V) | 60 |
Maximum Operating Temperature (°C) | 70 |
Maximum Single Supply Voltage (V) | 60 |
Maximum Supply Voltage Range (V) | >=50 |
Minimum Operating Temperature (°C) | 0 |
Minimum PSRR (dB) | 110 |
Minimum Single Supply Voltage (V) | 4 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
Power Supply Type | Single |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
Supplier Temperature Grade | Commercial |
Type | Current Sense Amplifier |
Typical Output Current (mA) | 1(Min)@60V@0C to 70C |
Typical Single Supply Voltage (V) | 28|24|18|15|12|9|5 |
Вес, г | 0.13 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем