LTC6910-2ITS8#TRMPBF, Special Purpose Amplifiers Digitally Controlled Programmable Gain Amplifiers in SOT-23

LTC6910-2ITS8#TRMPBF, Special Purpose Amplifiers Digitally Controlled Programmable Gain Amplifiers in SOT-23
Изображения служат только для ознакомления,
см. техническую документацию
1 480 руб.
от 10 шт.1 170 руб.
от 100 шт.911 руб.
от 250 шт.804.30 руб.
Добавить в корзину 1 шт. на сумму 1 480 руб.
Номенклатурный номер: 8004972339
Артикул: LTC6910-2ITS8#TRMPBF
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Special Purpose Amplifiers
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Amplifier Type: Variable Gain Amplifiers
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 80 dB
en - Input Voltage Noise Density: 8.6 nV/rtHz
Factory Pack Quantity: 500
GBP - Gain Bandwidth Product: 11 MHz
Input Type: Rail-to-Rail
Manufacturer: Analog Devices Inc.
Maximum Input Resistance: 100 MOhms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 2 mA
Output Current per Channel: 35 mA
Output Type: Rail-to-Rail
Package/Case: SOT-23-8
Product Category: Special Purpose Amplifiers
Product Type: Special Purpose Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
SR - Slew Rate: 16 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 11 V
Supply Voltage - Min: 2.7 V
THD plus Noise: -77 dB
Vcm - Common Mode Voltage: -4.3 V to 3.4 V
Voltage Gain dB: 35.95 dB
Vos - Input Offset Voltage: 1.5 mV
Вес, г 0.01

Техническая документация

Datasheet
pdf, 333 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем