EVAL-ADM2582EEMIZ, Interface Development Tools 2.5 kV Signal and Power Isolated, 15 kV ESD Protected, Full/Half Duplex RS-485 Transceiver (

Фото 1/2 EVAL-ADM2582EEMIZ, Interface Development Tools 2.5 kV Signal and Power Isolated, 15 kV ESD Protected, Full/Half Duplex RS-485 Transceiver (
Изображения служат только для ознакомления,
см. техническую документацию
27 120 руб.
Добавить в корзину 1 шт. на сумму 27 120 руб.
Номенклатурный номер: 8004974356
Артикул: EVAL-ADM2582EEMIZ
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Interface Development Tools
Analog Devices Isolation - All

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 3.3 V/5 V
Packaging: Bulk
Product Category: Interface Development Tools
Product Type: Interface Development Tools
Product: Evaluation Boards
Series: ADM2582E
Subcategory: Development Tools
Tool Is For Evaluation Of: ADM2582E
Type: Digital Isolator
Base Product Number ADM2582 ->
ECCN EAR99
Function Transceiver, RS-485
HTSUS 8543.70.9960
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplied Contents Board(s)
Type Interface
Utilized IC / Part ADM2582E

Техническая документация

Datasheet
pdf, 478 КБ
Datasheet
pdf, 557 КБ