LT1085IM-3.6#PBF, LDO Voltage Regulators 3A, 5A, 7.5A Low Dropout Positive Fixed Regulators

LT1085IM-3.6#PBF, LDO Voltage Regulators 3A, 5A, 7.5A Low Dropout Positive Fixed Regulators
Изображения служат только для ознакомления,
см. техническую документацию
3 890 руб.
от 10 шт.3 400 руб.
Добавить в корзину 1 шт. на сумму 3 890 руб.
Номенклатурный номер: 8004975397
Артикул: LT1085IM-3.6#PBF
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\LDO Voltage Regulators
Positive Linear LDO Regulators Analog Devices Inc. Positive Linear Low Dropout (LDO) Regulators are high-performance, low dropout linear regulators. The LDOs provide very low dropout, fast transient response, as well as excellent line and load regulation. These Positive Linear Regulators from Analog Devices also offer a very wide input voltage range from 0.9V to 80V. Output currents range from 100mA to 10A with positive and multiple outputs. The LDO regulators can be used in a wide range of applications.

Технические параметры

Brand: Analog Devices
Dropout Voltage - Max: 1.5 V
Dropout Voltage: 1.3 V
Factory Pack Quantity: 50
Input Voltage, Max: 30 V
Input Voltage, Min: 2.55 V
Line Regulation: 0.015%
Load Regulation: 0.1%
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 5 mA
Output Current: 3 A
Output Type: Fixed
Output Voltage: 3.6 V
Package/Case: DDPAK-3
Packaging: Tube
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: Linear Regulators
PSRR / Ripple Rejection - Typ: 72 dB
Subcategory: PMIC-Power Management ICs
Type: Positive Fixed Regulator

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем