LT1114ACN#PBF, Precision Amplifiers Dual/Quad Low Power Precision, Picoamp Input Op Amps
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 770 руб.
от 10 шт. —
4 720 руб.
от 25 шт. —
4 520 руб.
Добавить в корзину 1 шт.
на сумму 5 770 руб.
Описание
Semiconductors\Amplifier ICs\Precision Amplifiers
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.
Технические параметры
Amplifier Type: | Precision Low Power Operational Amplifier |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 136 dB |
en - Input Voltage Noise Density: | 14 nV/sqrt Hz |
Factory Pack Quantity: | 25 |
Gain V/V: | 5000 V/mV |
GBP - Gain Bandwidth Product: | 750 kHz |
Ib - Input Bias Current: | 70 pA |
In - Input Noise Current Density: | 0.008 pA/rtHz |
Ios - Input Offset Current: | 50 pA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 4 Channel |
Operating Supply Current: | 350 uA |
Output Current per Channel: | 10 mA |
Package/Case: | PDIP-14 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 126 dB |
Shutdown: | No Shutdown |
SR - Slew Rate: | 300 mV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 40 V |
Supply Voltage - Min: | 2 V |
Voltage Gain dB: | 140 dB |
Vos - Input Offset Voltage: | 20 uV |
Amplifier Type | General Purpose |
Base Product Number | LT1114 -> |
Current - Input Bias | 70pA |
Current - Supply | 350ВµA (x4 Channels) |
ECCN | EAR99 |
Gain Bandwidth Product | 750kHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Circuits | 4 |
Operating Temperature | 0В°C ~ 70В°C |
Package | Tube |
Package / Case | 14-DIP (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | LTВ® -> |
Slew Rate | 0.3V/Вµs |
Supplier Device Package | 14-PDIP |
Voltage - Input Offset | 20ВµV |
Voltage - Supply, Single/Dual (В±) | 2V ~ 40V, В±1V ~ 20V |
Вес, г | 0.001 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем