LT1494IMS8#PBF, Precision Amplifiers 1.5 A Max, Single Precision Rail-to-Rail Input and Output Op Amps
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 870 руб.
от 10 шт. —
1 570 руб.
от 100 шт. —
1 230 руб.
от 250 шт. —
1 080.83 руб.
Добавить в корзину 1 шт.
на сумму 1 870 руб.
Описание
Semiconductors\Amplifier ICs\Precision Amplifiers
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.
Технические параметры
Amplifier Type: | Ultra Low Power Amplifiers |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 120 dB |
Development Kit: | DC417B |
en - Input Voltage Noise Density: | 185 nV/sqrt Hz |
Factory Pack Quantity: | 50 |
Gain V/V: | 500 V/mV |
GBP - Gain Bandwidth Product: | 2.7 kHz |
Ib - Input Bias Current: | 250 pA |
In - Input Noise Current Density: | 0.01 pA/rtHz |
Input Type: | Rail-to-Rail |
Ios - Input Offset Current: | 20 pA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 1 uA |
Output Current per Channel: | 1.3 mA |
Output Type: | Rail-to-Rail |
Package/Case: | MSOP-8 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 99 dB |
Shutdown: | No Shutdown |
SR - Slew Rate: | 1 mV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 2.1 V |
Voltage Gain dB: | 54 dB |
Vos - Input Offset Voltage: | 200 uV |
Amplifier Type | General Purpose |
Base Product Number | LT1494 -> |
Current - Input Bias | 25pA |
Current - Output / Channel | 1.5mA |
Current - Supply | 1.4ВµA |
ECCN | EAR99 |
Gain Bandwidth Product | 2.7kHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | Rail-to-Rail |
Package | Tube |
Package / Case | 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | Over-The-TopВ® -> |
Slew Rate | 0.001V/Вµs |
Supplier Device Package | 8-MSOP |
Voltage - Input Offset | 200ВµV |
Voltage - Supply, Single/Dual (В±) | 2.2V ~ 36V, В±1.1V ~ 18V |
Вес, г | 0.3 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем