LT1620IS8#PBF, Current Sense Amplifiers Rail-to-Rail Current Sense Amplifier

LT1620IS8#PBF, Current Sense Amplifiers Rail-to-Rail Current Sense Amplifier
Изображения служат только для ознакомления,
см. техническую документацию
1 910 руб.
от 10 шт.1 590 руб.
от 100 шт.1 250 руб.
от 200 шт.1 021.32 руб.
Добавить в корзину 1 шт. на сумму 1 910 руб.
Номенклатурный номер: 8004976044
Артикул: LT1620IS8#PBF
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Current Sense Amplifiers
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: 100
Ib - Input Bias Current: 20 nA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 2.3 mA
Package/Case: SOIC-8
Packaging: Tube
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Product: Current Sense Amplifiers
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Vcm - Common Mode Voltage: 0 V to 32 V
Vos - Input Offset Voltage: 15 mV
Вес, г 0.5

Техническая документация

Datasheet
pdf, 245 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем