LT6011CDD#PBF, Precision Amplifiers 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op

LT6011CDD#PBF, Precision Amplifiers 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op
Изображения служат только для ознакомления,
см. техническую документацию
1 760 руб.
от 10 шт.1 560 руб.
от 25 шт.1 440 руб.
Добавить в корзину 1 шт. на сумму 1 760 руб.
Номенклатурный номер: 8004977241
Артикул: LT6011CDD#PBF
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Precision Amplifiers
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 135 dB
en - Input Voltage Noise Density: 14 nV/sqrt Hz
Factory Pack Quantity: 121
Gain V/V: 2000 V/mV
GBP - Gain Bandwidth Product: 330 kHz
Ib - Input Bias Current: 20 pA
In - Input Noise Current Density: 0.1 pA/rtHz
Ios - Input Offset Current: 150 pA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 135 uA
Output Current per Channel: 5 mA
Output Type: Rail-to-Rail
Package/Case: DFN-8
Packaging: Tube
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Product: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 135 dB
Settling Time: 45 us
Shutdown: No Shutdown
SR - Slew Rate: 90 mV/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 40 V
Supply Voltage - Min: 2.4 V
Vcm - Common Mode Voltage: 4 V
Voltage Gain dB: 66 dB
Vos - Input Offset Voltage: 30 uV
Вес, г 0.57

Техническая документация

Datasheet
pdf, 371 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем