LT6100IDD#PBF, Current Sense Amplifiers Prec, Gain Sel Hi Side C Sense Amp
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 410 руб.
от 10 шт. —
1 110 руб.
от 100 шт. —
865 руб.
от 242 шт. —
764.20 руб.
Добавить в корзину 1 шт.
на сумму 1 410 руб.
Описание
Semiconductors\Amplifier ICs\Current Sense Amplifiers
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.
Технические параметры
Amplifier Type: | High-Side Current Sense Amplifier |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 120 dB |
Factory Pack Quantity: | 121 |
Gain Error: | 1% |
Gain V/V: | 10.06 V/V |
GBP - Gain Bandwidth Product: | 150 kHz |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 60 uA |
Output Current per Channel: | 15 mA |
Package/Case: | DFN-8 |
Packaging: | Tube |
Product Category: | Current Sense Amplifiers |
Product Type: | Current Sense Amplifiers |
Product: | Current Sense Amplifiers |
PSRR - Power Supply Rejection Ratio: | 120 dB |
SR - Slew Rate: | 0.05 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 2.7 V |
Vcm - Common Mode Voltage: | 4.1 V to 48 V |
Vos - Input Offset Voltage: | 80 uV |
-3db Bandwidth | 150kHz |
Amplifier Type | Current Sense |
Base Product Number | LT6100 -> |
Current - Output / Channel | 15mA |
Current - Supply | 60ВµA |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 8-WFDFN Exposed Pad |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Simulation Models | http://www.linear.com/docs/44959 |
Slew Rate | 0.05V/Вµs |
Supplier Device Package | 8-DFN (3x3) |
Voltage - Input Offset | 80ВµV |
Voltage - Supply, Single/Dual (В±) | 2.7V ~ 36V, В±1.35V ~ 18V |
Вес, г | 0.39 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем