LTC2052HVCGN#PBF, Precision Amplifiers Quad Zero-Drift Operational Amplifiers

LTC2052HVCGN#PBF, Precision Amplifiers Quad Zero-Drift Operational Amplifiers
Изображения служат только для ознакомления,
см. техническую документацию
3 760 руб.
от 10 шт.3 150 руб.
Добавить в корзину 1 шт. на сумму 3 760 руб.
Номенклатурный номер: 8004978268
Артикул: LTC2052HVCGN#PBF
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Precision Amplifiers
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Amplifier Type: Zero-Drift Operational Amplifier
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 130 dB
Factory Pack Quantity: 100
GBP - Gain Bandwidth Product: 3 MHz
Ib - Input Bias Current: 25 pA
Ios - Input Offset Current: 150 pA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 850 uA
Output Current per Channel: 10 mA
Output Type: Rail-to-Rail
Package/Case: SSOP-16
Packaging: Tube
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 130 dB
Shutdown: Shutdown
SR - Slew Rate: 2 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 11 V
Supply Voltage - Min: 2.7 V
Voltage Gain dB: 140 dB
Vos - Input Offset Voltage: 500 nV

Техническая документация

Datasheet
pdf, 148 КБ