LTC3419EMS#PBF, Switching Voltage Regulators Dual Monolithic 600mA Synchronous Step-Down Regulator

LTC3419EMS#PBF, Switching Voltage Regulators Dual Monolithic 600mA Synchronous Step-Down Regulator
Изображения служат только для ознакомления,
см. техническую документацию
1 820 руб.
от 10 шт.1 520 руб.
от 100 шт.1 180 руб.
от 250 шт.1 037.62 руб.
Добавить в корзину 1 шт. на сумму 1 820 руб.
Номенклатурный номер: 8004979005
Артикул: LTC3419EMS#PBF
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
Power Management ADI SLP

Технические параметры

Brand: Analog Devices
Development Kit: DC1128A
Factory Pack Quantity: 50
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.5 V
Input Voltage: 2.5 V to 5.5 V
Load Regulation: 0.5%
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Supply Current: 35 uA
Output Current: 600 mA
Output Voltage: 600 mV to 5.5 V
Package/Case: MSOP-10
Packaging: Tube
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 35 uA
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 2.25 MHz
Topology: Buck
Type: Synchronous Step-Down Regulator
Base Product Number LTC3419 ->
Current - Output 600mA
ECCN EAR99
Frequency - Switching 2.25MHz
Function Step-Down
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Outputs 2
Operating Temperature -40В°C ~ 125В°C (TJ)
Output Configuration Positive
Output Type Adjustable
Package Tube
Package / Case 10-TFSOP, 10-MSOP (0.118"", 3.00mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 10-MSOP
Synchronous Rectifier Yes
Topology Buck
Video File Introducing Power by Linear
Voltage - Input (Max) 5.5V
Voltage - Input (Min) 2.5V
Voltage - Output (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V
Вес, г 0.02

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем