LTC6102HMS8#TRPBF, Current Sense Amplifiers Precision Zero Drift Current Sense Amplifier
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 900 руб.
от 10 шт. —
1 630 руб.
от 25 шт. —
1 560 руб.
от 100 шт. —
1 260.62 руб.
Добавить в корзину 1 шт.
на сумму 1 900 руб.
Описание
Semiconductors\Amplifier ICs\Current Sense Amplifiers
Amplifiers ADI SLP
Технические параметры
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 150 dB |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
GBP - Gain Bandwidth Product: | 140 kHz |
Ib - Input Bias Current: | 60 pA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 275 uA |
Output Current per Channel: | 1 mA |
Package / Case: | MSOP-8 |
Product Category: | Current Sense Amplifiers |
Product Type: | Current Sense Amplifiers |
Series: | LTC6102 |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 60 V |
Supply Voltage - Min: | 4 V |
Vcm - Common Mode Voltage: | 4 V to 60 V |
Vos - Input Offset Voltage: | 5 uV |
Automotive | No |
ECCN (US) | EAR99 |
Lead Shape | Gull-wing |
Maximum Input Bias Current (uA) | 0.00006(Typ)@12V |
Maximum Input Offset Voltage (mV) | 0.05@4V |
Maximum Operating Supply Voltage (V) | 60 |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 60 |
Maximum Supply Voltage Range (V) | >=50 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 120 |
Minimum Single Supply Voltage (V) | 4 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | MSOP |
Supplier Temperature Grade | Automotive |
Type | Current Sense Amplifier |
Typical Output Current (mA) | 1(Min)@60V@-40C to 125C |
Typical Single Supply Voltage (V) | 5|9|12|15|18|24|28 |
Вес, г | 0.03 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем