LTC6102HVHDD#PBF, Current Sense Amplifiers Precision Zero Drift Current Sense Amplifier

LTC6102HVHDD#PBF, Current Sense Amplifiers Precision Zero Drift Current Sense Amplifier
Изображения служат только для ознакомления,
см. техническую документацию
2 260 руб.
от 10 шт.1 950 руб.
от 25 шт.1 860 руб.
от 100 шт.1 399.85 руб.
Добавить в корзину 1 шт. на сумму 2 260 руб.
Номенклатурный номер: 8004979787
Артикул: LTC6102HVHDD#PBF
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Current Sense Amplifiers
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Amplifier Type: Precision, Zero-Drift Current Sense Amplifier
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 150 dB
Development Kit: DC1113A, DC907A-B, DC1536A
Factory Pack Quantity: 121
GBP - Gain Bandwidth Product: 140 kHz
Ib - Input Bias Current: 60 pA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 275 uA
Output Current per Channel: 1 mA
Package/Case: DFN-8
Packaging: Tube
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Product: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 150 dB
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 100 V
Supply Voltage - Min: 5 V
Vcm - Common Mode Voltage: 5 V to 100 V
Vos - Input Offset Voltage: 3 uV
Вес, г 0.64

Техническая документация

Datasheet
pdf, 396 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем