LTC6911IMS-2#PBF, Special Purpose Amplifiers 2x Matched Amps w/ Digly Progmable Gain
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 230 руб.
от 10 шт. —
1 920 руб.
от 50 шт. —
1 710 руб.
Добавить в корзину 1 шт.
на сумму 2 230 руб.
Описание
Semiconductors\Amplifier ICs\Special Purpose Amplifiers
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.
Технические параметры
Amplifier Type: | Variable Gain Amplifiers |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 80 dB |
en - Input Voltage Noise Density: | 9.9 nV/rtHz |
Factory Pack Quantity: | 50 |
GBP - Gain Bandwidth Product: | 11 MHz |
Input Type: | Rail-to-Rail |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 2.1 mA |
Output Current per Channel: | 35 mA |
Output Type: | Rail-to-Rail |
Package/Case: | MSOP-10 |
Packaging: | Tube |
Product Category: | Special Purpose Amplifiers |
Product Type: | Special Purpose Amplifiers |
PSRR - Power Supply Rejection Ratio: | 80 dB |
Shutdown: | No Shutdown |
SR - Slew Rate: | 16 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 10.5 V |
Supply Voltage - Min: | 2.7 V |
THD plus Noise: | -82 dB |
Voltage Gain dB: | 36 dB |
Vos - Input Offset Voltage: | 2 mV |
Amplifier Type | Programmable Gain |
Base Product Number | LTC6911 -> |
Current - Output / Channel | 35mA |
Current - Supply | 3.1mA (x2 Channels) |
ECCN | EAR99 |
Gain Bandwidth Product | 11MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 2 |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | Rail-to-Rail |
Package | Tube |
Package / Case | 10-TFSOP, 10-MSOP (0.118"", 3.00mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 16V/Вµs |
Supplier Device Package | 10-MSOP |
Voltage - Input Offset | 2mV |
Voltage - Supply, Single/Dual (В±) | 2.7V ~ 10.5V, В±2.7V ~ 5.25V |
Вес, г | 0.03 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем