12SE-100, Resistor Hardware RES MOUNTING BKT

Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию


Номенклатурный номер
8004981292
Артикул
12SE-100
Бренд
Brand:
Ohmite
For Use With:
200, 210, 270, 280 Series
Manufacturer:
Ohmite
Packaging:
Bulk
Part # Aliases:
12SE-10
Все параметры
Datasheet
pdf, 270 КБ
608 шт., срок 4-5 недель
1 090 руб.
от 10 шт. —
650 руб.
от 50 шт. —
475 руб.
от 100 шт. —
419.36 руб.
1 шт.
на сумму 1 090 руб.
Плати частями
от 274 руб. × 4 платежа
от 274 руб. × 4 платежа
Описание
The OHMITE part 12SE-100 is a versatile and essential accessory for professionals working with 200, 210, and 270 type resistors. Specifically designed to fit inside the cores of these resistors, these brackets securely remain in place due to their state-of-the-art spring tension feature. The standard brackets are made of durable plated steel and do not have a suffix. For enhanced durability and reliability, the brackets made of spring steel are available and can be distinguished by the "S" suffix following the part number. These brackets provide the necessary support and stability for your resistors, ensuring efficient and precise performance in various electrical applications.
Технические параметры
Brand: | Ohmite |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
For Use With: | 200, 210, 270, 280 Series |
Manufacturer: | Ohmite |
Packaging: | Bulk |
Part # Aliases: | 12SE-10 |
Product Category: | Resistor Hardware |
Product Type: | Resistor Hardware |
Product: | Brackets |
Series: | E, SE |
Subcategory: | Resistors |
Associated Resistor Family | 200, 210, 270 |
COO | MX |
ECCN | EAR99 |
Resistor Type | Resistor Fixed Single-Other Mounting |
RoHS | Yes |
Supplier Standard Pack | 2500 |
Type | Spring Steel |
Единица измерения | шт |
Вес, г | 4.54 |
Техническая документация
Datasheet
pdf, 270 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.