1P1G66QDBVRG4Q1, Analog Switch ICs Auto Cat Sgl Ana Sw

1P1G66QDBVRG4Q1, Analog Switch ICs Auto Cat Sgl Ana Sw
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
от 10 шт.130 руб.
от 100 шт.85 руб.
от 500 шт.68.61 руб.
Добавить в корзину 1 шт. на сумму 150 руб.
Номенклатурный номер: 8004992784
Артикул: 1P1G66QDBVRG4Q1
Бренд: Texas Instruments

Описание

Semiconductors\Switch ICs\Analog Switch ICs
1 Circuit IC Switch 1:1 25Ohm SOT-23-5

Технические параметры

Brand: Texas Instruments
Configuration: 1 x SPST
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Off Time - Max: 6.9 ns
On Resistance - Max: 25 Ohms
On Time - Max: 7.2 ns
Package / Case: SOT-23-5
Product Category: Analog Switch ICs
Product Type: Analog Switch ICs
Qualification: AEC-Q100
Series: SN74LVC1G66-Q1
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Switch Continuous Current: 100 mA
-3db Bandwidth 300MHz
Base Product Number 74LVC1G66 ->
Channel Capacitance (CS(off), CD(off)) 6pF
Current - Leakage (IS(off)) (Max) 1ВµA
ECCN EAR99
HTSUS 8542.39.0001
Manufacturer Product Page http://www.ti.com/general/docs/suppproductinfo.tsp
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 1
On-State Resistance (Max) 25Ohm
Operating Temperature -40В°C ~ 125В°C (TA)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case SC-74A, SOT-753
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series Automotive, AEC-Q100 ->
Supplier Device Package SOT-23-5
Switch Circuit SPST - NO
Switch Time (Ton, Toff) (Max) 7.2ns, 6.9ns
Voltage - Supply, Single (V+) 1.65V ~ 5.5V
Вес, г 0.01

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем