ADS1013IDGSR, Analog to Digital Converters - ADC 12B ADC with Integr Oscillator & Ref

Фото 1/2 ADS1013IDGSR, Analog to Digital Converters - ADC 12B ADC with Integr Oscillator & Ref
Изображения служат только для ознакомления,
см. техническую документацию
870 руб.
от 10 шт.720 руб.
от 100 шт.523 руб.
от 250 шт.491.43 руб.
Добавить в корзину 1 шт. на сумму 870 руб.
Номенклатурный номер: 8004993516
Артикул: ADS1013IDGSR
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
Ultra-Small ADC: ADS1013 / ADS1014 / ADS1015

Texas Instruments ADS1013, ADS1014, and ADS1015 ultra-small, low-power 12-bit analog-to-digital converters (ADCs) feature a 2mm X 1.5mm X 0.4mm QFN package and a wide supply range of 2.0V to 5.5V. The TI ADS1013 / ADS1014 / ADS1015 ADCs are designed with precision, power, and ease of implementation in mind and feature an onboard reference and oscillator. These TI ADCs provide low current consumption of only 150µA in continuous mode and single-shot mode that powers down automatically after a conversion. The ADS1013, ADS1014, and ADS1015 are designed for use in portable instrumentation, consumer goods, battery monitoring, temperature measurement, and factory automation and process controls.

Технические параметры

Analog Supply Voltage: 2 V to 5.5 V
Architecture: Sigma-Delta
Brand: Texas Instruments
Digital Supply Voltage: 2 V to 5.5 V
Factory Pack Quantity: Factory Pack Quantity: 2500
Features: Oscillator, Small Size
Gain Error: 0.25%FSR
INL - Integral Nonlinearity: 0.5 LSB
Input Type: Differential/Single-Ended
Input Voltage: +/-4.096 V
Interface Type: I2C
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Inputs: 2 Input/1 Input
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 3.3 V
Package / Case: MSOP-10
Pd - Power Dissipation: 900 uW
Power Consumption: 0.3 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: Internal
Resolution: 12 bit
Sample and Hold: No
Sampling Rate: 3.3 kS/s
Series: ADS1013
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Type: Precision ADC
Analog Supply Voltage 2 V to 5.5 V
Architecture Sigma-Delta
Brand Texas Instruments
Digital Supply Voltage 2 V to 5.5 V
Factory Pack Quantity 2500
Features Oscillator, Small Size
Gain Error 0.25%FSR
INL - Integral Nonlinearity 0.5 LSB
Input Type Differential/Single-Ended
Input Voltage +/-4.096 V
Interface Type I2C
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number Of ADC Inputs 2 Input/1 Input
Number Of Channels 1 Channel
Number Of Converters 1 Converter
Operating Supply Voltage 3.3 V
Package / Case MSOP-10
Packaging Cut Tape or Reel
Pd - Power Dissipation 900 uW
Power Consumption 0.3 mW
Product Category Analog to Digital Converters-ADC
Product Type ADCs-Analog to Digital Converters
Reference Type Internal
Resolution 12 bit
Sample And Hold No
Sampling Rate 3.3 kS/s
Series ADS1013
Subcategory Data Converter ICs
Type Precision ADC
Вес, г 0.02

Техническая документация

Datasheet
pdf, 1636 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем