ADS1013IDGST, Analog to Digital Converters - ADC 12B ADC with Integr Oscillator & Ref
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
980 руб.
от 10 шт. —
780 руб.
от 100 шт. —
599 руб.
Добавить в корзину 1 шт.
на сумму 980 руб.
Описание
Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
Ultra-Small ADC: ADS1013 / ADS1014 / ADS1015Texas Instruments ADS1013, ADS1014, and ADS1015 ultra-small, low-power 12-bit analog-to-digital converters (ADCs) feature a 2mm X 1.5mm X 0.4mm QFN package and a wide supply range of 2.0V to 5.5V. The TI ADS1013 / ADS1014 / ADS1015 ADCs are designed with precision, power, and ease of implementation in mind and feature an onboard reference and oscillator. These TI ADCs provide low current consumption of only 150µA in continuous mode and single-shot mode that powers down automatically after a conversion. The ADS1013, ADS1014, and ADS1015 are designed for use in portable instrumentation, consumer goods, battery monitoring, temperature measurement, and factory automation and process controls.
Технические параметры
Analog Supply Voltage: | 2 V to 5.5 V |
Architecture: | Sigma-Delta |
Brand: | Texas Instruments |
Digital Supply Voltage: | 2 V to 5.5 V |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Features: | Oscillator, Small Size |
INL - Integral Nonlinearity: | 0.5 LSB |
Input Type: | Differential/Single-Ended |
Interface Type: | I2C |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 2 V to 5.5 V |
Package / Case: | MSOP-10 |
Pd - Power Dissipation: | 900 uW |
Power Consumption: | 0.3 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | Internal |
Resolution: | 12 bit |
Sampling Rate: | 3.3 kS/s |
Series: | ADS1013 |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2 V |
Type: | Precision ADC |
Architecture | Sigma-Delta |
Base Product Number | ADS1013 -> |
Configuration | ADC |
Data Interface | IВІC |
ECCN | EAR99 |
Features | Selectable Address |
HTSUS | 8542.39.0001 |
Input Type | Differential, Single Ended |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Number of A/D Converters | 1 |
Number of Bits | 12 |
Number of Inputs | 1, 2 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 10-TFSOP, 10-MSOP (0.118"", 3.00mm Width) |
REACH Status | REACH Unaffected |
Reference Type | Internal |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 3.3k |
Supplier Device Package | 10-VSSOP |
Voltage - Supply, Analog | 2V ~ 5.5V |
Voltage - Supply, Digital | 2V ~ 5.5V |
Вес, г | 0.02 |
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем