CD4541BM96, Timers & Support Products Programmable
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 руб.
от 10 шт. —
140 руб.
от 100 шт. —
82 руб.
от 500 шт. —
75.35 руб.
1 шт.
на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Clock & Timer ICs\Timers & Support Products
Описание Таймер, кварцевый генератор и генератор импульсов, 6МГц, 3В до 18В, SOIC-14 Характеристики Категория | Микросхема |
Тип | логическая |
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
High Level Output Current: | 4 mA |
Low Level Output Current: | 4 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Internal Timers: | 1 Timer |
Operating Supply Current: | 300 uA |
Output Type: | CMOS |
Package / Case: | SOIC-14 |
Pd - Power Dissipation: | 100 mW |
Product Category: | Timers & Support Products |
Product Type: | Timers & Support Products |
Propagation Delay - Max: | 10000 ns |
Series: | CD4541B |
Subcategory: | Clock & Timer ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 3 V |
Type: | Programmable |
Base Product Number | CD4541 -> |
Count | 65536 |
ECCN | EAR99 |
Frequency | 100kHz |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 14-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 14-SOIC |
Type | Programmable Timer |
Voltage - Supply | 3V ~ 20V |
Absolute Propagation Delay Time (ns) | 18000 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum High Level Output Current (mA) | -12.6(Min) |
Maximum Low Level Output Current (mA) | 12.6(Min) |
Maximum Operating Supply Voltage (V) | 18 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 100 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 18000 5V|10000 10V|7500 15V |
Maximum Quiescent Current (mA) | 0.1 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Internal Timers | 1 |
Output Logic Level | HTL|TTL |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
PPAP | No |
Process Technology | CMOS |
Standard Package Name | SOP |
Supplier Package | SOIC |
Typical Operating Supply Voltage (V) | 3.3|5|9|12|15 |
Maximum Input Frequency | 0.1MHz |
Package Type | SOIC |
Series | CD4541B |
Timer Type | Programmable |
Вес, г | 0.13 |
Техническая документация
Datasheet CD4541BM96
pdf, 1038 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем