CD4541BNSR, Timers & Support Products CMOS Programmable Timer-High Voltage
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
280 руб.
от 10 шт. —
220 руб.
от 100 шт. —
160 руб.
от 500 шт. —
123.51 руб.
Добавить в корзину 1 шт.
на сумму 280 руб.
Описание
Semiconductors\Clock & Timer ICs\Timers & Support Products
Programmable Timer IC 100kHz 14-SOP
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
High Level Output Current: | 4 mA |
Low Level Output Current: | 4 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Internal Timers: | 1 Timer |
Operating Supply Current: | 300 uA |
Output Type: | CMOS |
Package / Case: | SOIC-14 |
Pd - Power Dissipation: | 100 mW |
Product Category: | Timers & Support Products |
Product Type: | Timers & Support Products |
Propagation Delay - Max: | 10000 ns |
Series: | CD4541B |
Subcategory: | Clock & Timer ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 3 V |
Type: | Programmable |
Base Product Number | CD4541 -> |
Count | 65536 |
ECCN | EAR99 |
Frequency | 100kHz |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 14-SOIC (0.209"", 5.30mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 14-SOP |
Type | Programmable Timer |
Voltage - Supply | 3V ~ 20V |
Вес, г | 0.21 |
Техническая документация
Чертеж
pdf, 79 КБ