LT1054IDWG4, Switching Voltage Regulators Switched-Capacitor Voltage Converter

LT1054IDWG4, Switching Voltage Regulators Switched-Capacitor Voltage Converter
Изображения служат только для ознакомления,
см. техническую документацию
1 140 руб.
от 10 шт.940 руб.
от 120 шт.696 руб.
от 280 шт.614.22 руб.
Добавить в корзину 1 шт. на сумму 1 140 руб.
Номенклатурный номер: 8005001729
Артикул: LT1054IDWG4
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 280
Function: Inverting, Step Up
Input Voltage, Max: 15 V
Input Voltage, Min: 3.5 V
Input Voltage: 3.5 V to 15 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 2.5 mA
Output Current: 100 mA
Output Voltage: -5 V
Package / Case: SOIC-16
Packaging: Tube
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 100 uA
Series: LT1054
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 3.5 V
Switching Frequency: 25 kHz
Topology: Boost, Buck
Type: Switched Capacitor Voltage Converter
Вес, г 0.42

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем