TMS320VC5410APGE12 LPF TI

TMS320VC5410APGE12 LPF TI
Изображения служат только для ознакомления,
см. техническую документацию
5 550 руб.
Мин. кол-во для заказа 4 шт.
Добавить в корзину 4 шт. на сумму 22 200 руб.
Номенклатурный номер: 8023526925
Артикул: TMS320VC5410APGE12
Бренд: Texas Instruments

Описание

TMS320VC5410A Fixed-Point Digital Signal Processor
Texas Instruments TMS320VC5410A Fixed-Point Digital Signal Processor (DSP) is based on an advanced modified Harvard architecture that has one program memory bus and three data memory buses. This processor provides an Arithmetic Logic Unit (ALU) with a high degree of parallelism, application-specific hardware logic, on-chip memory, and additional on-chip peripherals. The basis of the operational flexibility and speed of the Texas Instruments TMS320VC5410A is a highly specialized instruction set.

Технические параметры

Brand: Texas Instruments
Core: C54x
Data Bus Width: 16 bit
Data RAM Size: 128 kB
Factory Pack Quantity: Factory Pack Quantity: 60
I/O Voltage: 3.3 V
Instruction Type: Fixed Point
Manufacturer: Texas Instruments
Maximum Clock Frequency: 120 MHz
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
MMACS: 120 MMACS, 160 MMACS
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Operating Supply Voltage: 1.5 V
Package / Case: LQFP-144
Packaging: Tray
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSPs
Program Memory Size: 32 kB
Series: TMS320VC5410A
Subcategory: Embedded Processors & Controllers
Tradename: TMS320