SN74HC04DBR, Inverters HEX INVERTERS

Фото 1/2 SN74HC04DBR, Inverters HEX INVERTERS
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
от 10 шт.140 руб.
от 100 шт.93 руб.
от 500 шт.70.25 руб.
Добавить в корзину 1 шт. на сумму 160 руб.
Номенклатурный номер: 8005008382
Артикул: SN74HC04DBR
Бренд: Texas Instruments

Описание

Semiconductors\Logic ICs\Inverters

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2000
Function: Inverter
High Level Output Current: -4 mA
Input Type: CMOS
Logic Family: HC
Logic Type: CMOS
Low Level Output Current: 4 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Circuits: 6 Circuit
Number of Output Lines: 6 Output
Operating Supply Voltage: 5 V
Operating Temperature Range: -40 C to+85 C
Output Type: CMOS
Package / Case: SSOP-14
Product Category: Inverters
Product Type: Inverters
Propagation Delay Time: 20 ns
Series: SN74HC04
Subcategory: Logic ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Brand Texas Instruments
Factory Pack Quantity 2000
Function Inverter
High Level Output Current - 4 mA
Input Type CMOS
Logic Family HC
Logic Type CMOS
Low Level Output Current 4 mA
Manufacturer Texas Instruments
Maximum Operating Temperature + 85 C
Minimum Operating Temperature - 40 C
Mounting Style SMD/SMT
Number Of Circuits 6 Circuit
Number Of Output Lines 6 Output
Operating Supply Voltage 5 V
Operating Temperature Range - 40 C to + 85 C
Output Type CMOS
Package / Case SSOP-14
Packaging Cut Tape or Reel
Product Category Inverters
Product Type Inverters
Propagation Delay Time 20 ns
Series SN74HC04
Subcategory Logic ICs
Supply Voltage - Max 6 V
Supply Voltage - Min 2 V
Unit Weight 0.004296 oz
Вес, г 0.12

Дополнительная информация

Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем