SN74LVC1G79YZPR, Flip Flops Sngl+EdgeTrggrd DTypeFlipFlop
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
120 руб.
от 10 шт. —
100 руб.
от 100 шт. —
76 руб.
от 500 шт. —
65.61 руб.
Добавить в корзину 1 шт.
на сумму 120 руб.
Описание
Semiconductors\Logic ICs\Flip Flops
SN74LVC1G79/SN74LVC1G79-Q1 D-Type Flip-FlopTexas Instruments SN74LVC1G79/SN74LVC1G79-Q1 Single D-Type Flip-Flop is designed for 1.65V to 5.5V V CC operation. When data at the data (D) input meets the setup time requirement, the data is transferred to the Q output on the positive-going edge of the clock pulse. Clock triggering occurs at a voltage level and is not directly related to the rise time of the clock pulse. Following the hold-time interval, data at the D input can be changed without affecting the level at the output. The SN74LVC1G79 is fully specified for partial-power-down applications using I off. The I off circuitry disables the outputs when the device is powered down. This feature inhibits current backflow into the device which prevents damage to the device. The SN74LVC1G79-Q1 devices are AEC-Q100 qualified for automotive applications.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Function: | D-Type |
High Level Output Current: | -32 mA |
Input Type: | CMOS, TTL |
Logic Family: | LVC |
Logic Type: | True |
Low Level Output Current: | 32 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Circuits: | 1 |
Number of Input Lines: | 1 |
Number of Output Lines: | 1 |
Operating Supply Voltage: | 1.8 V, 2.5 V, 3.3 V, 5 V |
Operating Temperature Range: | -40 C to+125 C |
Output Type: | Single-Ended |
Package / Case: | DSBGA-5 |
Polarity: | Non-Inverting |
Product Category: | Flip Flops |
Product Type: | Flip Flops |
Propagation Delay Time: | 5 ns |
Quiescent Current: | 10 uA |
Series: | SN74LVC1G79 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.65 V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Logic Family | LVC |
Logic Function | D-Type |
Number of Channels per Chip | 1 |
Number of Elements per Chip | 1 |
Number of Element Inputs | 1 |
Number of Element Outputs | 1 |
Bus Hold | No |
Polarity | Non-Inverting |
Triggering Type | Positive-Edge |
Maximum Propagation Delay Time @ Maximum CL (ns) | 5@3.3V|4.5@5V |
Absolute Propagation Delay Time (ns) | 9.9 |
Process Technology | CMOS |
Input Signal Type | Single-Ended |
Maximum Low Level Output Current (mA) | 32 |
Maximum High Level Output Current (mA) | -32 |
Minimum Operating Supply Voltage (V) | 1.65 |
Typical Operating Supply Voltage (V) | 5|3.3|2.5|1.8 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Quiescent Current (mA) | 0.01 |
Propagation Delay Test Condition (pF) | 50 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Standard Package Name | BGA |
Pin Count | 5 |
Supplier Package | DSBGA |
Mounting | Surface Mount |
Package Height | 0.31(Max) |
Package Length | 1.42(Max) |
Package Width | 0.92(Max) |
PCB changed | 5 |
Lead Shape | Ball |
Вес, г | 0.01 |
Дополнительная информация
Калькуляторы группы «Логические - Триггеры»
Типы корпусов импортных микросхем