APG1608QBC/D, Standard LEDs - SMD Blue, Water Clear 70mcd, 470nm

APG1608QBC/D, Standard LEDs - SMD Blue, Water Clear 70mcd, 470nm
Изображения служат только для ознакомления,
см. техническую документацию
23458 шт., срок 7-9 недель
110 руб.
от 10 шт.68 руб.
от 100 шт.45 руб.
от 1000 шт.33.89 руб.
Добавить в корзину 1 шт. на сумму 110 руб.
Альтернативные предложения4
Номенклатурный номер: 8005046403
Артикул: APG1608QBC/D
Бренд: Kingbright

Описание

Opto-electronics\LED Lighting\LED Emitters\Standard LEDs - SMD
Ultra-Thin 0603 SMD LEDs Kingbright ultra-thin 0603 SMD LEDs are 1.6 mm x 0.8 mm surface-mount LED lamps with a thickness of only 0.25 mm. These Kingbright LEDs provide low power consumption and a wide viewing angle and are compatible with automatic placement equipment. LED color options include green, blue, hyper red, super bright yellow, and super bright orange. These Kingbright devices are ideal for mobile phone keypad indicators and backlights.

Технические параметры

Brand: Kingbright
Factory Pack Quantity: 4000
If - Forward Current: 20 mA
Illumination Colour: Blue
Lens Colour: Colorless
Lens Dimensions: 1.2 mm x 0.8 mm
Lens Shape: Rectangular
Lens Transparency: Water Clear
Luminous Intensity: 70 mcd
Manufacturer: Kingbright
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Top View
Package/Case: 0603(1608 metric)
Part # Aliases: KPG-1608QBC-D
Power Rating: 120 mW
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: Blue LEDs
Subcategory: LEDs
Vf - Forward Voltage: 3.3 V
Viewing Angle: 120 deg
Wavelength/Colour Temperature: 470 nm
Brand Kingbright
Color Temperature -
Factory Pack Quantity 4000
If - Forward Current 20 mA
Illumination Color Blue
Length 1.6 mm
Lens Color/Style Water Clear
Lens Dimensions 1.2 mm x 0.8 mm
Lens Shape Rectangular
Luminous Intensity 70 mcd
Manufacturer Kingbright
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Package / Case 0603(1608 metric)
Packaging Reel
Power Rating 120 mW
Product Category Standard LEDs-SMD
RoHS Details
Viewing Angle 120 deg
Wavelength 470 nm
Wavelength/Color Temperature 470 nm
Width 0.8 mm

Техническая документация

Datasheet
pdf, 532 КБ

Дополнительная информация

Калькуляторы группы «Светодиоды круглые»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.