21348081388020, Sensor Cables / Actuator Cables M8 3PIN M/F STRT DOUBLE END 2.0M PUR

Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт. со склада г.Москва, срок 4-8 недель
6 240 руб.
Добавить в корзину 1 шт.
на сумму 6 240 руб.
Описание
Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
M8, M12, & 7/8'' Circular ConnectorsHARTING M8, M12, and 7/8'' Circular Connectors feature straight and angled variants with IDC or crimp connectors for field assembly or a range of pre-assembled overmolded connectors. The M8 and M12 circular connectors are mainly used for the cabling of sensors and actuators. The 7/8'' circular connectors are primarily used for DeviceNet applications and power supplies. The range of these HARTING M8, M12, and 7/8'' connectors are further enhanced with a wide selection of solutions for the device side, such as panel feed-through, PCB adapters, and gender changers.
Технические параметры
Brand: | HARTING |
Coding: | A Coded |
Connector End A Pin Count: | 3 Position |
Connector End A: | M8 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | HARTING |
Product Category: | Sensor Cables/Actuator Cables |
Product Type: | Sensor Cables/Actuator Cables |
Subcategory: | Cable Assemblies |
Вес, г | 59.67 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.