74LVC1G07FZ4-7, Buffers & Line Drivers 1.65 to 5.5V VCC 1G Single Inv Gate

140 руб.
от 10 шт.92 руб.
от 100 шт.42 руб.
от 1000 шт.27.38 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Номенклатурный номер: 8005056345
Артикул: 74LVC1G07FZ4-7
Бренд: DIODES INC.

Описание

Semiconductors\Logic ICs\Buffers & Line Drivers
32mA 1 1.65V~5.5V 1 X2-DFN1410-6 Buffer/Driver/Transceiver ROHS

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: 5000
Low Level Output Current: 32 mA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Input Lines: 1 Input
Number of Output Lines: 1 Output
Operating Supply Current: 10 uA
Polarity: Non-Inverting
Product Category: Buffers & Line Drivers
Product Type: Buffers & Line Drivers
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Logic Family 74LVC
Number of Bits per Element 1
Number of Elements 1
Operating Temperature -40℃~+125℃
output type Open Drain
Sink Current 32mA
Supply Voltage 1.65V~5.5V
Вес, г 0.05

Техническая документация

Datasheet
pdf, 508 КБ