74LVC1G07QSE-7, Buffers & Line Drivers Logic LVC 1 Gate SOT353 T&R 3K

74LVC1G07QSE-7, Buffers & Line Drivers Logic LVC 1 Gate SOT353 T&R 3K
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 10 шт.90 руб.
от 100 шт.40 руб.
от 1000 шт.28.98 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Номенклатурный номер: 8005056346
Артикул: 74LVC1G07QSE-7
Бренд: DIODES INC.

Описание

Semiconductors\Logic ICs\Buffers & Line Drivers
74LVC1Gxx Single Gate Logic Devices
Diodes Incorporated 74LVC1Gxx family of single-gate logic devices is built on an advanced 5V CMOS process and offers performance enhancements over existing alternatives. The 74LVC1Gxx family provides users with the eight most popular standard logic functions in SOT25 and SOT353 package options. This single-gate logic device family has 5.5V tolerant inputs, enabling the creation of voltage translation solutions.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Logic Family: 74LVC
Logic Type: CMOS
Low Level Output Current: 32 mA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Input Lines: 1 Input
Number of Output Lines: 1 Output
Operating Supply Current: 10 uA
Package / Case: SOT-353-5
Polarity: Non-Inverting
Product Category: Buffers & Line Drivers
Product Type: Buffers & Line Drivers
Propagation Delay Time: 2.6 ns
Qualification: AEC-Q100
Series: 74LVC1G07
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V

Техническая документация

Datasheet
pdf, 438 КБ

Дополнительная информация

Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем