MMBT4401-7-F, Bipolar Transistors - BJT 40V 300mW

MMBT4401-7-F, Bipolar Transistors - BJT 40V 300mW
Изображения служат только для ознакомления,
см. техническую документацию
40 руб.
от 10 шт.27 руб.
от 100 шт.13 руб.
от 1000 шт.7.48 руб.
Добавить в корзину 1 шт. на сумму 40 руб.
Альтернативные предложения1
Номенклатурный номер: 8005060027
Артикул: MMBT4401-7-F
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Transistors\Bipolar Transistors - BJT
TRANSISTOR, NPN, 40V, 0.6A, SOT23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:-; Power Dissipation Pd:300mW; DC Collector Current:600mA; DC Current Gain hFE:100hFE; Transisto

Технические параметры

Brand: Diodes Incorporated
Collector- Base Voltage VCBO: 60 V
Collector- Emitter Voltage VCEO Max: 40 V
Collector-Emitter Saturation Voltage: 750 mV
Configuration: Single
Continuous Collector Current: 600 mA
DC Current Gain hFE Max: 300
Emitter- Base Voltage VEBO: 6 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Gain Bandwidth Product fT: 250 MHz
Manufacturer: Diodes Incorporated
Maximum DC Collector Current: 600 mA
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Pd - Power Dissipation: 310 mW
Product Category: Bipolar Transistors-BJT
Product Type: BJTs-Bipolar Transistors
Series: MMBT4401
Subcategory: Transistors
Technology: Si
Transistor Polarity: NPN
Collector-Emitter Breakdown Voltage 40V
Maximum DC Collector Current 600mA
Pd - Power Dissipation 310mW
Transistor Type NPN
Brand Diodes Incorporated
Collector- Base Voltage VCBO 60 V
Collector- Emitter Voltage VCEO Max 40 V
Collector-Emitter Saturation Voltage 0.75 V
Configuration Single
Continuous Collector Current 0.6 A
DC Current Gain hFE Max 300
Emitter- Base Voltage VEBO 6 V
Factory Pack Quantity 3000
Gain Bandwidth Product fT 250 MHz
Height 1 mm
Length 3.05 mm
Manufacturer Diodes Incorporated
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Package / Case SOT-23-3
Packaging Reel
Product Category Bipolar Transistors-BJT
RoHS Details
Series MMBT4401
Transistor Polarity NPN
Width 1.4 mm
Вес, г 40.79

Техническая документация

Datasheet
pdf, 257 КБ
Datasheet
pdf, 253 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов