8998202021, Ferrite Cores & Accessories 98 EFD Core EFD20 Ind 1200 nH 25% TOL

8998202021, Ferrite Cores & Accessories 98 EFD Core EFD20 Ind 1200 nH 25% TOL
Изображения служат только для ознакомления,
см. техническую документацию
877 шт., срок 6-8 недель
260 руб.
от 10 шт.220 руб.
от 25 шт.150 руб.
от 100 шт.131.26 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Альтернативные предложения1
Номенклатурный номер: 8005061804
Артикул: 8998202021
Бренд: Fair-Rite Products

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Cores & Accessories
Power Inductive EFD Cores
Fair-Rite Power Inductive EFD (Economical Flat Design) Cores have been designed to maximize volume in a low profile geometry. This allows maximum throughput power density with reasonably low mass for board-level installation. Fair-Rite Products EFD Cores can be supplied with the center post gapped to mechanical specifications as well as an AL value. EFD Cores are available in a range of sizes from EFD10 to EFD30 and 3 materials with Initial Permeability ranging from 2300 to 3000.

Технические параметры

Brand: Fair-Rite
Core Material: 98
Core Size: 20x10x6.65
Core: EFD Core
Factory Pack Quantity: Factory Pack Quantity: 1120
Inductance: 1.2 uH
Inside Height: 7.7 mm
Inside Length: 15.4 mm
Inside Width: 7.7 mm
Manufacturer: Fair-Rite
Outside Height: 6.65 mm
Outside Length: 20 mm
Outside Width: 10 mm
Packaging: Bulk
Product Category: Ferrite Cores & Accessories
Product Type: Ferrite Cores & Accessories
Product: Ferrite Cores
Subcategory: Ferrites
Tolerance: 25%
Type: Ungapped
Вес, г 2.8

Техническая документация

Datasheet
pdf, 507 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.