9578293202, Ferrite Cores & Accessories 78 ETD Core ETD29 Ind 2200 nH 25% TOL

9578293202, Ferrite Cores & Accessories 78 ETD Core ETD29 Ind 2200 nH 25% TOL
Изображения служат только для ознакомления,
см. техническую документацию
474 шт., срок 6-8 недель
470 руб.
от 10 шт.380 руб.
от 25 шт.288 руб.
от 100 шт.228.50 руб.
Добавить в корзину 1 шт. на сумму 470 руб.
Номенклатурный номер: 8005061836
Артикул: 9578293202
Бренд: Fair-Rite Products

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Cores & Accessories
ETD Cores
Fair-Rite ETD Cores have been designed to make optimum use of a given volume of ferrite material for maximum throughput power, specifically for forward converter transformers. The structure, which includes a round center post, approaches a nearly uniform cross-sectional area throughout the core and provides a winding area that minimizes winding losses. ETD Cores can be supplied with the center post gapped to mechanical specifications as well as an A L value. Fair-Rite ETD Cores are available in a range of sizes from ETD29 to ETD59 and 3 materials with Initial Permeability ranging from 2300 to 3000.

Технические параметры

Brand: Fair-Rite
Core Material: 78
Core Size: 29.8x15.8x9.5
Core: ETD Core
Factory Pack Quantity: Factory Pack Quantity: 243
Inductance: 2.2 uH
Inside Height: 11 mm
Inside Length: 22 mm
Inside Width: 9.5 mm
Manufacturer: Fair-Rite
Outside Height: 9.5 mm
Outside Length: 29.8 mm
Outside Width: 15.8 mm
Packaging: Bulk
Product Category: Ferrite Cores & Accessories
Product Type: Ferrite Cores & Accessories
Product: Ferrite Cores
Subcategory: Ferrites
Tolerance: 25%
Type: Ungapped
Вес, г 28.35

Техническая документация

Datasheet
pdf, 508 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.