9598343502, Ferrite Cores & Accessories 98 ETD Core ETD34 Ind 2600 nH 25% TOL

9598343502, Ferrite Cores & Accessories 98 ETD Core ETD34 Ind 2600 nH 25% TOL
Изображения служат только для ознакомления,
см. техническую документацию
123 шт., срок 5-7 недель
590 руб.
от 10 шт.490 руб.
от 25 шт.358 руб.
от 50 шт.329.65 руб.
1 шт. на сумму 590 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005061852
Артикул: 9598343502
Бренд: Fair-Rite Products

Описание

Passive Components\Filters\Ferrite Cores & Accessories
ETD Cores
Fair-Rite ETD Cores have been designed to make optimum use of a given volume of ferrite material for maximum throughput power, specifically for forward converter transformers. The structure, which includes a round center post, approaches a nearly uniform cross-sectional area throughout the core and provides a winding area that minimizes winding losses. ETD Cores can be supplied with the center post gapped to mechanical specifications as well as an A L value. Fair-Rite ETD Cores are available in a range of sizes from ETD29 to ETD59 and 3 materials with Initial Permeability ranging from 2300 to 3000.

Технические параметры

Brand: Fair-Rite
Core Material: 98
Core Size: 34.2x17.3x10.8
Core: ETD Core
Factory Pack Quantity: Factory Pack Quantity: 220
Inductance: 2.6 uH
Inside Diameter: 10.8 mm
Inside Height: 12.1 mm
Inside Length: 25.6 mm
Inside Width: 10.8 mm
Manufacturer: Fair-Rite
Outside Diameter: 25.6 mm
Outside Height: 10.8 mm
Outside Length: 34.2 mm
Outside Width: 17.3 mm
Packaging: Bulk
Product Category: Ferrite Cores & Accessories
Product Type: Ferrite Cores & Accessories
Product: Ferrite Cores
Subcategory: Ferrites
Tolerance: 25%
Type: Ungapped
Вес, г 40

Техническая документация

Datasheet
pdf, 508 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.