CPH3225A, Supercapacitors / Ultracapacitors Reflow EDLC 3.3V, 11mF, 160 Ohm

CPH3225A, Supercapacitors / Ultracapacitors Reflow EDLC 3.3V, 11mF, 160 Ohm
Изображения служат только для ознакомления,
см. техническую документацию
24364 шт., срок 7-9 недель
610 руб.
от 10 шт.440 руб.
от 50 шт.385 руб.
от 100 шт.317.96 руб.
Добавить в корзину 1 шт. на сумму 610 руб.
Номенклатурный номер: 8005064734
Артикул: CPH3225A
Бренд: Seiko Semiconductors

Описание

Passive Components\Capacitors\Supercapacitors / Ultracapacitors
CPH3225A Chip Capacitors
Seiko Instruments Micro Energy CPH3225A Chip Capacitors are thin and small chip-type electric double layer capacitors. Seiko CPH3225A Capacitors feature ceramic packaging with superior air-tightness that offers leakage and humidity resistance. By optimizing its materials, a 1-minute rapid charge stores approximately 85% of full capacity. Its heat-resistant design allows for lead-free reflowable SMT board attachment.

Технические параметры

Brand: Seiko Semiconductors
Capacitance - uF: 11000 uF
Capacitance: 11000 uF
ESR: 160 Ohms
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: Seiko Instruments
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -20 C
Operating Temperature Range: -20 C to+60 C
Orientation: Horizontal
Part # Aliases: CPH3225A-2K
Product Category: Supercapacitors/Ultracapacitors
Product Type: Supercapacitors/Ultracapacitors
Product: Electric Double Layer Capacitors
Series: CPH
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Flat Rectangular
Voltage Rating DC: 3.3 VDC
Вес, г 1.01

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.