FN332Z-10-05, Power Line Filters 10A FASTON CHASSIS MNT PERFORMANCE FLTR

Фото 1/3 FN332Z-10-05, Power Line Filters 10A FASTON CHASSIS MNT PERFORMANCE FLTR
Изображения служат только для ознакомления,
см. техническую документацию
380 шт., срок 7-9 недель
8 230 руб.
от 10 шт.7 220 руб.
от 25 шт.6 500 руб.
от 60 шт.6 042.18 руб.
Добавить в корзину 1 шт. на сумму 8 230 руб.
Номенклатурный номер: 8005069039
Артикул: FN332Z-10-05
Бренд: Schaffner

Описание

Power\Power Condition\Power Line Filters
Power Line Filters for Medical Devices
Schaffner Power Line Filters for Medical Devices pass the desired input of 50/60Hz power frequency and block the flow of "noise." All filters provide a high conducted attenuation performance (based on chokes with high-saturation resistance or high-permeable core material) and great thermal behavior. Schaffner Power Line Filters for Medical Devices meet IEC61000-4-2 ESD, IEC61000-4-3 radiated susceptibility, and IEC61000-4-8 magnetic field requirements.

Технические параметры

Approvals: UL, CSA, IEC/EN
Brand: Schaffner
Capacitance: 0.015 uF
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 60
Filter Type: 1-Phase Single-Stage Filter
Inductance: 500 uH
Leakage Current: 340 uA
Manufacturer: Schaffner
Mounting Style: Chassis Mount
Operating Frequency: 0 Hz to 400 Hz
Part # Aliases: 800168
Product Category: Power Line Filters
Product Type: Power Line Filters
Subcategory: Power Condition
Termination Style: Quick Connect
Voltage Rating: 250 VAC
Applications General Purpose
Approval Agency CSA, ENEC, UR
California Prop 65 Warning Information
Configuration Single Stage
Current 10A
ECCN EAR99
Filter Type Single Phase
Frequency - Operating DC ~ 400Hz
HTSUS 8536.30.8000
Inductance 500ВµH
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Chassis Mount
Operating Temperature -25В°C ~ 100В°C
Package Tray
REACH Status REACH Unaffected
RoHS Status RoHS Compliant
Series FN 332 ->
Termination Style Terminal Post
Voltage - Rated AC 250V
Capacitance 2.2 nF, 15nF
Leakage Current 0.34 mA
Maximum Current Rating 10A
Maximum Operating Temperature +100°C
Maximum Voltage Rating 250 V ac
Minimum Operating Temperature -25°C
Number of Phases 1
Number of Stages Single Stage
Operating Frequency 400Hz
Вес, г 70

Техническая документация

Datasheet
pdf, 372 КБ
Datasheet
pdf, 1867 КБ
Datasheet
pdf, 1887 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.