960-702-170-000, Crimpers / Crimping Tools HAND TOOL FOR 960-001-270L001

Фото 1/2 960-702-170-000, Crimpers / Crimping Tools HAND TOOL FOR 960-001-270L001
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
103 500 руб.
Добавить в корзину 1 шт. на сумму 103 500 руб.
Альтернативные предложения1
Номенклатурный номер: 8005073314
Артикул: 960-702-170-000
Бренд: Norcomp

Описание

Tools & Supplies\Tools\Crimpers / Crimping Tools
MICRO-D Micro Miniature Connector Technology

NorComp MICRO-D Micro Miniature D-Sub Connectors are ideal for commercial applications where space is at a premium but a robust I/O connector solution is still required. The MICRO-D connector features a metal-to-metal interface for a robust mechanical connection allowing for maximum shield effectiveness with a footprint that is less than 1/3 the size of a standard D-Sub connector. Offering a 1A contact rating, the NorComp MICRO-D connectors are available in three industry-standard sizes: 9, 15, 25 positions and a variety of termination types, including cable mount, vertical board mount, and right angle board mount. MICRO-D Micro Miniature D-Sub Connectors are well-suited for military (COTS), medical, industrial, and handheld computers, and remote monitoring systems.

Технические параметры

Brand: NorComp
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Contact AWG 30, 26
Manufacturer: NorComp
Product Category: Crimpers/Crimping Tools
Product Type: Crimpers
Product: Crimpers
Subcategory: Tools
Tradename: MICRO-D
Type: Crimp Tool
For Use With Micro D-Sub Connector Contacts
Operation Hand
Product Type Crimp Tool
Ratcheting Yes
Series 960, MICRO-D
Вес, г 0.01

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.