Q14F5BZZRGB24ECA, LED Panel Mount Indicators Flush Black Bezel 24VDC RGB IP67

Q14F5BZZRGB24ECA, LED Panel Mount Indicators Flush Black Bezel 24VDC RGB IP67
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7-9 недель
11 890 руб.
Добавить в корзину 1 шт. на сумму 11 890 руб.
Альтернативные предложения1
Номенклатурный номер: 8005074229
Артикул: Q14F5BZZRGB24ECA
Бренд: APEM Components

Описание

Optoelectronics\LED Indication\LED Panel Mount Indicators
Q-Series RGB LED Indicators
APEM Q-Series RGB LED Indicators are sleek designed, high-quality, and energy-efficient indicators that provide several different color options. Using glare-free diffused flat and round LEDs, these indicators can give limitless adjustable and customizable uniformed lighting options. The Q-series RGB LED indicators feature multiple color animations in one package with a flexible configuration. The light sections can be engraved with custom text or images or secret until light decals.

Технические параметры

Brand: Apem
Factory Pack Quantity: Factory Pack Quantity: 25
If - Forward Current: 20 mA
Illumination Color: Red, Green, Blue
IP Rating: IP67
LED Size: 10 mm
Lens Color/Style: Diffused
Lens Shape: Round
Luminous Intensity: 220 mcd, 500 mcd, 100 mcd
Manufacturer: Apem
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Hole Size: 14 mm
Mounting Style: Panel Mount
Mounting Type: Nut and Washer
Packaging: Bulk
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Series: Q14
Subcategory: LED Indication
Termination Style: Wire
Vf - Forward Voltage: 24 VDC
Viewing Angle: 100 deg
Вес, г 45.7

Техническая документация

Datasheet
pdf, 2399 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.